
046293631005829+ | |
|---|---|
DigiKey Part Number | 478-046293631005829+TR-ND - Tape & Reel (TR) 478-046293631005829+CT-ND - Cut Tape (CT) 478-046293631005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293631005829+ |
Description | CONN FPC 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,86640 € | 43,32 € |
| 100 | 0,82510 € | 82,51 € |
| 250 | 0,77340 € | 193,35 € |
| 500 | 0,73644 € | 368,22 € |
| 1 000 | 0,70129 € | 701,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,68119 € | 1362,38 € |
| 4 000 | 0,64869 € | 2594,76 € |
| 6 000 | 0,63040 € | 3782,40 € |
| 10 000 | 0,60811 € | 6081,10 € |
| 14 000 | 0,59386 € | 8314,04 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

