
046293651005829+ | |
|---|---|
DigiKey Part Number | 478-046293651005829+TR-ND - Tape & Reel (TR) 478-046293651005829+CT-ND - Cut Tape (CT) 478-046293651005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293651005829+ |
Description | CONN FPC 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93200 € | 23,30 € |
| 50 | 0,88760 € | 44,38 € |
| 100 | 0,84500 € | 84,50 € |
| 250 | 0,79212 € | 198,03 € |
| 500 | 0,75426 € | 377,13 € |
| 1 000 | 0,71826 € | 718,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,69767 € | 1395,34 € |
| 4 000 | 0,66438 € | 2657,52 € |
| 6 000 | 0,64566 € | 3873,96 € |
| 10 000 | 0,62283 € | 6228,30 € |
| 14 000 | 0,60823 € | 8515,22 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

