
046810640001846+ | |
|---|---|
DigiKey Part Number | 478-046810640001846+TR-ND - Tape & Reel (TR) 478-046810640001846+CT-ND - Cut Tape (CT) 478-046810640001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810640001846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,41440 € | 35,36 € |
| 50 | 1,34660 € | 67,33 € |
| 100 | 1,28230 € | 128,23 € |
| 250 | 1,20196 € | 300,49 € |
| 500 | 1,14458 € | 572,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,27909 € | 1918,63 € |
| 3 000 | 1,21808 € | 3654,24 € |
| 4 500 | 1,18377 € | 5326,97 € |
| 7 500 | 1,14191 € | 8564,33 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

