
1001312-01 | |
|---|---|
DigiKey Part Number | 478-1001312-01-ND |
Manufacturer | |
Manufacturer Product Number | 1001312-01 |
Description | EVAL BOARD FOR 1001312 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1001312 - Antenna 2.4GHz ~ 2.485GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.485GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 1001312 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.485GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,87000 € | 18,87 € |
| 10 | 15,08500 € | 150,85 € |
| 25 | 14,13920 € | 353,48 € |
| 100 | 13,10010 € | 1310,01 € |
| 250 | 12,60476 € | 3151,19 € |
| 500 | 12,30632 € | 6153,16 € |
| Unit Price without VAT: | 18,87000 € |
|---|---|
| Unit Price with VAT: | 22,64400 € |

