
1002427-02 | |
|---|---|
DigiKey Part Number | 478-1002427-02-ND |
Manufacturer | |
Manufacturer Product Number | 1002427-02 |
Description | EVAL BOARD FOR 1002427 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1002427 - Antenna 2.4GHz ~ 2.485GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.485GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 1002427 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.485GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 16,18400 € | 161,84 € |
| 25 | 15,35760 € | 383,94 € |
| 100 | 14,22390 € | 1422,39 € |
| 250 | 13,54556 € | 3386,39 € |
| 500 | 13,06718 € | 6533,59 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,28400 € |

