1004795 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004795-EC646-01

DigiKey Part Number
478-1004795-EC646-01-ND
Manufacturer
Manufacturer Product Number
1004795-EC646-01
Description
EVAL BOARD FOR 1004795 EC646
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1004795 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tray
Part Status
Active
Type
Antenna
Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
1004795
Note
-
RF Type
-
RF Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,20000 €42,20 €
1034,58500 €345,85 €
2532,68280 €817,07 €
10030,59230 €3059,23 €
25029,59612 €7399,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,20000 €
Unit Price with VAT:50,64000 €