
1004796-01 | |
|---|---|
DigiKey Part Number | 478-1004796-01-ND |
Manufacturer | |
Manufacturer Product Number | 1004796-01 |
Description | EVAL BOARD FOR 1004796 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1004796 - Antenna 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 1004796 | |
Note | - | |
RF Type | - | |
RF Frequency | 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 17,06400 € |

