9001978 - Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001978-03

DigiKey Part Number
478-9001978-03-ND
Manufacturer
Manufacturer Product Number
9001978-03
Description
EVAL BOARD FOR 9001978
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9001978 - Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
9001978
Note
-
RF Type
-
RF Frequency
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,22000 €14,22 €
Unit Price without VAT:14,22000 €
Unit Price with VAT:17,06400 €