
9002137-06 | |
|---|---|
DigiKey Part Number | 478-9002137-06-ND |
Manufacturer | |
Manufacturer Product Number | 9002137-06 |
Description | EVAL BOARD FOR 9002137 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | A9002137 - Antenna 1.176GHz, 1.227GHz, 1.278GHz, 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.176GHz, 1.227GHz, 1.278GHz, 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | A9002137 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.176GHz, 1.227GHz, 1.278GHz, 1.575GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 17,06400 € |

