


9002305L0-L01-04 | |
|---|---|
DigiKey Part Number | 478-9002305L0-L01-04-ND |
Manufacturer | |
Manufacturer Product Number | 9002305L0-L01-04 |
Description | EVB - EVALUATION BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9002305L0-L01K - Antenna 6GHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 6GHz ~ 8.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 9002305L0-L01K | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 8.5GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,81200 € |

