
9002418L0-L16L | |
|---|---|
DigiKey Part Number | 478-9002418L0-L16LTR-ND - Tape & Reel (TR) 478-9002418L0-L16LCT-ND - Cut Tape (CT) 478-9002418L0-L16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9002418L0-L16L |
Description | NON-TERRESTRIAL NETWORKS (NTN) - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz, 1.643GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz, 1.626GHz ~ 1.66GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.7dBi, 1.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.708" (18.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,64600 € | 36,46 € |
| 25 | 3,36360 € | 84,09 € |
| 100 | 3,05350 € | 305,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,84333 € | 1137,33 € |
| 800 | 2,76524 € | 2212,19 € |
| 1 200 | 2,72612 € | 3271,34 € |
| 2 000 | 2,68278 € | 5365,56 € |
| 2 800 | 2,65744 € | 7440,83 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |


