
HP0805H2900ASTR | |
|---|---|
DigiKey Part Number | 478-HP0805H2900ASTR-ND - Tape & Reel (TR) 478-HP0805H2900ASTRCT-ND - Cut Tape (CT) 478-HP0805H2900ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP0805H2900ASTR |
Description | RF FILTER HIGH PASS 2.9GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.9GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.9GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | -1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63538 € | 1317,69 € |
| Unit Price without VAT: | 2,63538 € |
|---|---|
| Unit Price with VAT: | 3,16246 € |

