


P822602-01 | |
|---|---|
DigiKey Part Number | 478-P822602-01-ND |
Manufacturer | |
Manufacturer Product Number | P822602-01 |
Description | EVAL BOARD FOR P822602 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | P822602 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | P822602 | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 10 | 24,92600 € | 249,26 € |
| 25 | 23,48080 € | 587,02 € |
| 100 | 21,89370 € | 2189,37 € |
| 250 | 21,13700 € | 5284,25 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,85200 € |

