
TCTPL1A226M8R | |
|---|---|
DigiKey Part Number | 478-TCTPL1A226M8RTR-ND - Tape & Reel (TR) 478-TCTPL1A226M8RCT-ND - Cut Tape (CT) 478-TCTPL1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTPL1A226M8R |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTPL1A226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,24632 € | 123,16 € |
| 1 000 | 0,23026 € | 230,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21044 € | 631,32 € |
| 6 000 | 0,20074 € | 1204,44 € |
| 9 000 | 0,19588 € | 1762,92 € |
| 15 000 | 0,19049 € | 2857,35 € |
| 21 000 | 0,18734 € | 3934,14 € |
| 30 000 | 0,18431 € | 5529,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

