
THJA104K035RJN | |
|---|---|
DigiKey Part Number | 478-THJA104K035RJNTR-ND - Tape & Reel (TR) 478-THJA104K035RJNCT-ND - Cut Tape (CT) 478-THJA104K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA104K035RJN |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 24Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,52220 € | 26,11 € |
| 100 | 0,47820 € | 47,82 € |
| 500 | 0,40382 € | 201,91 € |
| 1 000 | 0,38083 € | 380,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36190 € | 723,80 € |
| 4 000 | 0,34631 € | 1385,24 € |
| 6 000 | 0,33850 € | 2031,00 € |
| 10 000 | 0,32985 € | 3298,50 € |
| 14 000 | 0,32479 € | 4547,06 € |
| 20 000 | 0,31992 € | 6398,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

