
X1005245-LSA3SA10A2 | |
|---|---|
DigiKey Part Number | 478-X1005245-LSA3SA10A2-ND |
Manufacturer | |
Manufacturer Product Number | X1005245-LSA3SA10A2 |
Description | ANTENNA GNSS / LTE MIMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, GNSS, LTE Module SMA Male (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 4.5dBi, 1.1dBi, 2.1dBi, 2.3dBi, 4.2dBi, 3.7dBi | |
Features | Cable - 1m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IPX7 | |
Mounting Type | Adhesive | |
Height (Max) | 0.500" (12.70mm) | |
Applications | GLONASS, GPS, GNSS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,71000 € | 55,71 € |
| 10 | 46,02500 € | 460,25 € |
| 40 | 42,58925 € | 1703,57 € |
| 120 | 40,67300 € | 4880,76 € |
| Unit Price without VAT: | 55,71000 € |
|---|---|
| Unit Price with VAT: | 66,85200 € |

