
X9001376-4GDRMW | |
|---|---|
DigiKey Part Number | 478-X9001376-4GDRMW-ND |
Manufacturer | |
Manufacturer Product Number | X9001376-4GDRMW |
Description | ANTENNA, WHIP PENLT SMA STRAIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, LoRa, LPWAN, Sigfox Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 875MHz, 2.2GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -3dB, -7.33dB | |
Gain | 1.16dBi, 2.5dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | LTE, LoRa, LPWAN, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,09600 € | 50,96 € |
| 25 | 4,72040 € | 118,01 € |
| 100 | 4,30700 € | 430,70 € |
| 300 | 4,07647 € | 1222,94 € |
| 500 | 3,99128 € | 1995,64 € |
| 1 000 | 3,89357 € | 3893,57 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,92000 € |


