
NBE141006-KIT | |
|---|---|
DigiKey Part Number | 5073-NBE141006-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBE141006-KIT |
Description | ABS 14X10X6" ALUM PLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Hinged Door 10.600" L x 6.000" W (269.24mm x 152.40mm) X 14.600" (370.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.600" L x 6.000" W (269.24mm x 152.40mm) | |
Height | 14.600" (370.84mm) | |
Area (L x W) | 63.6in² (410cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,75000 € | 100,75 € |
| 5 | 86,12000 € | 430,60 € |
| 10 | 80,92900 € | 809,29 € |
| Unit Price without VAT: | 100,75000 € |
|---|---|
| Unit Price with VAT: | 120,90000 € |

