
XE-4158-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4158-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4158-001 |
Description | GT120M LASER DISTANCE METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Distance Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Distance Meter | |
For Use With/Related Products | - | |
Specifications | 3 x AAA Batteries | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 € | 45,78 € |
| 5 | 42,42600 € | 212,13 € |
| 10 | 41,06200 € | 410,62 € |
| 25 | 39,32560 € | 983,14 € |
| Unit Price without VAT: | 45,78000 € |
|---|---|
| Unit Price with VAT: | 54,93600 € |


