
XE-9840-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9840-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9840-001 |
Description | 3X25MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 78.74" (2.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,46000 € | 55,46 € |
| 5 | 51,26400 € | 256,32 € |
| 10 | 49,70000 € | 497,00 € |
| 25 | 47,82720 € | 1195,68 € |
| 50 | 46,54580 € | 2327,29 € |
| 100 | 45,36950 € | 4536,95 € |
| Unit Price without VAT: | 55,46000 € |
|---|---|
| Unit Price with VAT: | 66,55200 € |

