
TN-GLC-T-MG | |
|---|---|
DigiKey Part Number | 1829-TN-GLC-T-MG-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-T-MG |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 3.3V RJ45 Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,00000 € | 81,00 € |
| Unit Price without VAT: | 81,00000 € |
|---|---|
| Unit Price with VAT: | 97,20000 € |

