4 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10036013

DigiKey Part Number
5614-10036013-ND
Manufacturer
Manufacturer Product Number
10036013
Description
OLFLEX CLASSIC 115 CH 4X0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2004,15550 €831,10 €
4003,94808 €1579,23 €
6003,83058 €2298,35 €
1 0003,68656 €3686,56 €
1 4003,59400 €5031,60 €
2 0003,50695 €7013,90 €
Manufacturers Standard Package
Unit Price without VAT:4,15550 €
Unit Price with VAT:4,98660 €