
LPTM10-12107-DEV-EVN | |
|---|---|
DigiKey Part Number | 220-1159-ND |
Manufacturer | |
Manufacturer Product Number | LPTM10-12107-DEV-EVN |
Description | EVAL BOARD FOR LPTM10-12107 |
Customer Reference | |
Detailed Description | LPTM10-12107 Platform Manager™ Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | LPTM10-12107 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

