
USB-CNX-UT | |
|---|---|
DigiKey Part Number | 220-USB-CNX-UT-ND |
Manufacturer | |
Manufacturer Product Number | USB-CNX-UT |
Description | USB IP FOR CROSSLINK-NX - SITE P |
Customer Reference | |
Detailed Description | License Perpetual FPGA Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | - | |
License Length | Perpetual | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1723,08000 € | 1723,08 € |
| Unit Price without VAT: | 1723,08000 € |
|---|---|
| Unit Price with VAT: | 2067,69600 € |

