Current Sensor 1500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-SF 1500-002

DigiKey Part Number
398-CAB-SF1500-002-ND
Manufacturer
Manufacturer Product Number
CAB-SF 1500-002
Description
CURRENT SENSOR FLUX GATE 1500A
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC ~ 20Hz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
9V ~ 16V
Response Time
-
Current - Supply (Max)
1.4A
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7279,37556 €5715,04 €
Manufacturers Standard Package
Unit Price without VAT:79,37556 €
Unit Price with VAT:95,25067 €