
HAT 750-S | |
|---|---|
DigiKey Part Number | 398-HAT750-S-ND |
Manufacturer | |
Manufacturer Product Number | HAT 750-S |
Description | CURRENT SENSOR HE 750A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 750A 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 52,85600 € | 1057,12 € |
| Unit Price without VAT: | 52,85600 € |
|---|---|
| Unit Price with VAT: | 63,42720 € |

