
LA CB43FP6 | |
|---|---|
DigiKey Part Number | 2721-LACB43FP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CB43FP6 |
Description | Cyan Blue bare chip, 490 nm, 120 |
Customer Reference | |
Detailed Description | Visible Emitter 502nm 2.85V 500mA 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 502nm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Viewing Angle | 120° | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,53030 € | 753,03 € |
| 200 | 7,38395 € | 1476,79 € |
| 300 | 7,23763 € | 2171,29 € |
| 400 | 7,09135 € | 2836,54 € |
| 500 | 6,95364 € | 3476,82 € |
| 1 000 | 4,01900 € | 4019,00 € |
| Unit Price without VAT: | 7,53030 € |
|---|---|
| Unit Price with VAT: | 9,03636 € |


