
OP-4FM1-0442 | |
|---|---|
DigiKey Part Number | 521-1041-ND |
Manufacturer | |
Manufacturer Product Number | OP-4FM1-0442 |
Description | LENS CLEAR 30DEG MEDIUM |
Customer Reference | |
Detailed Description | Lens With Holder Clear 30° Medium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 30.51mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,95500 € | 39,55 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,58000 € |

