LED Lamp Replacement White, Warm MR16 12VAC 1.580" Dia x 2.000" H (40.14mm x 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-16D1-0539

DigiKey Part Number
521-1071-ND
Manufacturer
Manufacturer Product Number
RL-16D1-0539
Description
LED MR16 TRUE COLOR 3050K
Customer Reference
Detailed Description
LED Lamp Replacement White, Warm MR16 12VAC 1.580" Dia x 2.000" H (40.14mm x 50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighting Science Group Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
-
Size / Dimension
1.580" Dia x 2.000" H (40.14mm x 50.80mm)
Wavelength
3050K
Voltage - Forward (Vf) (Typ)
12VAC
Base Type
MR16
Color
White, Warm
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,60000 €34,60 €
1033,89200 €338,92 €
Manufacturers Standard Package
Unit Price without VAT:34,60000 €
Unit Price with VAT:41,52000 €