
C115373-2142C | |
|---|---|
DigiKey Part Number | 3963-C115373-2142C-ND |
Manufacturer | |
Manufacturer Product Number | C115373-2142C |
Description | CONN MICRO-D HOUSING PLUG 51POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Type, Micro-D Connector 51 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 51 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Dust Cap | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated | |
Shell Finish Thickness | 25µin (0.65µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 305,94000 € | 611,88 € |
| Unit Price without VAT: | 305,94000 € |
|---|---|
| Unit Price with VAT: | 367,12800 € |

