2.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLSR02.5TXID

DigiKey Part Number
5666-FLSR02.5TXID-ND
Manufacturer
Manufacturer Product Number
FLSR02.5TXID
Description
FUSE CRTRDGE 2.5A 600VAC/300VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Features
Indicating
Part Status
Active
Class
RK5
Mounting Type
Requires Holder
Approval Agency
CE, CSA, QPL, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
2.5A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
600 VAC
Size / Dimension
0.811" Dia x 5.000" L (20.60mm x 127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,47000 €30,47 €
Manufacturers Standard Package
Unit Price without VAT:30,47000 €
Unit Price with VAT:36,56400 €