
0160001.MR | |
|---|---|
DigiKey Part Number | F3560TR-ND - Tape & Reel (TR) F3560CT-ND - Cut Tape (CT) F3560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0160001.MR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0160001.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |
DC Cold Resistance | 0.1826 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,18800 € | 15,94 € |
| 10 | 2,94200 € | 29,42 € |
| 50 | 2,43980 € | 121,99 € |
| 100 | 2,25040 € | 225,04 € |
| 250 | 2,02124 € | 505,31 € |
| 500 | 1,88580 € | 942,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,54398 € | 1543,98 € |
| 2 000 | 1,54069 € | 3081,38 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,62000 € |

