
0308.375UR | |
---|---|
DigiKey Part Number | 18-0308.375URTR-ND - Tape & Reel (TR) 18-0308.375URCT-ND - Cut Tape (CT) 18-0308.375URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0308.375UR |
Description | FUSE BRD MNT 375MA 24VAC/30VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 375mA 24 VAC 30 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 375mA | |
Voltage Rating - AC | 24 VAC | |
Voltage Rating - DC | 30 VDC | |
Response Time | Slow Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, Ex, IEC, IECEx | |
Operating Temperature | -40°C ~ 70°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |
Melting I²t | 0.01 | |
DC Cold Resistance | 1.33 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,89000 € | 3,89 € |
5 | 3,22000 € | 16,10 € |
10 | 2,97100 € | 29,71 € |
50 | 2,46480 € | 123,24 € |
100 | 2,27330 € | 227,33 € |
250 | 2,04188 € | 510,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,69346 € | 846,73 € |
1 000 | 1,55970 € | 1559,70 € |
1 500 | 1,55851 € | 2337,76 € |
Unit Price without VAT: | 3,89000 € |
---|---|
Unit Price with VAT: | 4,66800 € |