0308.250UR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0308001.UR

DigiKey Part Number
18-0308001.URTR-ND - Tape & Reel (TR)
18-0308001.URCT-ND - Cut Tape (CT)
18-0308001.URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0308001.UR
Description
FUSE BRD MNT 1A 24VAC/30VDC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 24 VAC 30 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0308001.UR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
1A
Voltage Rating - AC
24 VAC
Voltage Rating - DC
30 VDC
Response Time
Slow Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus, Ex, IEC, IECEx
Operating Temperature
-40°C ~ 70°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, J-Lead
Size / Dimension
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
Melting I²t
0.1
DC Cold Resistance
0.42 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
52,90400 €14,52 €
102,68100 €26,81 €
502,22340 €111,17 €
1002,05080 €205,08 €
2501,84216 €460,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,52790 €763,95 €
1 0001,40733 €1407,33 €
1 5001,39157 €2087,36 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,20000 €