
0459.125UR | |
---|---|
DigiKey Part Number | F1160TR-ND - Tape & Reel (TR) F1160CT-ND - Cut Tape (CT) F1160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459.125UR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459.125UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.00163 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 1.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
5 | 3,62400 € | 18,12 € |
10 | 3,34300 € | 33,43 € |
50 | 2,77300 € | 138,65 € |
100 | 2,55750 € | 255,75 € |
250 | 2,29700 € | 574,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,90490 € | 952,45 € |
1 000 | 1,77414 € | 1774,14 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,24400 € |