



2016L260/24MR | |
|---|---|
DigiKey Part Number | F8538TR-ND - Tape & Reel (TR) F8538CT-ND - Cut Tape (CT) F8538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L260/24MR |
Description | PTC RESET FUSE 24V 2.6A 2016 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2016L260/24MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,44660 € | 22,33 € |
| 100 | 0,41210 € | 41,21 € |
| 250 | 0,37044 € | 92,61 € |
| 500 | 0,34166 € | 170,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27000 € | 270,00 € |
| 2 000 | 0,24884 € | 497,68 € |
| 3 000 | 0,23717 € | 711,51 € |
| 5 000 | 0,22580 € | 1129,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |











