
57050-000 | |
|---|---|
DigiKey Part Number | HE586-ND |
Manufacturer | |
Manufacturer Product Number | 57050-000 |
Description | MAGNET 0.9"L X 0.180"W PLASTIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 59050 Magnet 0.900" L x 0.180" W x 0.265" H (22.9mm x 4.57mm x 6.73mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | 59050 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | PCB Module | |
Size | 0.900" L x 0.180" W x 0.265" H (22.9mm x 4.57mm x 6.73mm) | |
Operating Temperature | 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 5 | 2,96600 € | 14,83 € |
| 10 | 2,83800 € | 28,38 € |
| 25 | 2,68560 € | 67,14 € |
| 50 | 2,58160 € | 129,08 € |
| 180 | 2,41133 € | 434,04 € |
| 540 | 2,28557 € | 1234,21 € |
| 1 080 | 2,21467 € | 2391,84 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |


