
AHRL500 | |
|---|---|
DigiKey Part Number | 18-AHRL500-ND |
Manufacturer | |
Manufacturer Product Number | AHRL500 |
Description | PTC RESET FUSE 5A 16V RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 50 A | |
Time to Trip | 5.8 s | |
Resistance - Initial (Ri) (Min) | 13.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 24 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.362" L x 0.118" W (9.20mm x 3.00mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,54420 € | 27,21 € |
| 100 | 0,50220 € | 50,22 € |
| 250 | 0,45132 € | 112,83 € |
| 500 | 0,41620 € | 208,10 € |
| 1 000 | 0,38366 € | 383,66 € |
| 5 000 | 0,33241 € | 1662,05 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

