New Product
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A-E

DigiKey Part Number
18-SMBJ58A-ETR-ND - Tape & Reel (TR)
18-SMBJ58A-ECT-ND - Cut Tape (CT)
18-SMBJ58A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A-E
Description
TVS SURF MT DO214AA - SMBJ58A CR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
1000,15060 €15,06 €
5000,11258 €56,29 €
1 0000,10030 €100,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07620 €228,60 €
6 0000,06910 €414,60 €
9 0000,06548 €589,32 €
15 0000,06141 €921,15 €
21 0000,05901 €1239,21 €
30 0000,05666 €1699,80 €
75 0000,05648 €4236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €