
SP3384NUTG | |
|---|---|
DigiKey Part Number | SP3384NUTGTR-ND - Tape & Reel (TR) SP3384NUTGCT-ND - Cut Tape (CT) SP3384NUTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3384NUTG |
Description | TVS DIODE 3.3VWM 15VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | SP3384NUTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,30000 € | 13,00 € |
| 100 | 0,88560 € | 88,56 € |
| 500 | 0,70846 € | 354,23 € |
| 1 000 | 0,69128 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63254 € | 1897,62 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |


