9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3401-02UTG

DigiKey Part Number
18-SP3401-02UTGTR-ND - Tape & Reel (TR)
18-SP3401-02UTGCT-ND - Cut Tape (CT)
18-SP3401-02UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3401-02UTG
Description
TVS DIODE 3.3VWM 9VC 6UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
SP3401-02UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, USB 3.1
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52300 €5,23 €
1000,36150 €36,15 €
5000,31458 €157,29 €
1 0000,28507 €285,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23362 €700,86 €
6 0000,22772 €1366,32 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €