
942194001 | |
|---|---|
DigiKey Part Number | 1794-942194001-ND |
Manufacturer | |
Manufacturer Product Number | 942194001 |
Description | 942194001 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 € | 154,55 € |
| 10 | 136,95700 € | 1369,57 € |
| Unit Price without VAT: | 154,55000 € |
|---|---|
| Unit Price with VAT: | 185,46000 € |

