
942999855 | |
|---|---|
DigiKey Part Number | 1794-942999855-ND |
Manufacturer | |
Manufacturer Product Number | 942999855 |
Description | 942999855 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,19000 € | 133,19 € |
| 10 | 118,02700 € | 1180,27 € |
| Unit Price without VAT: | 133,19000 € |
|---|---|
| Unit Price with VAT: | 159,82800 € |

