
LXP-LIGHTENGINE-B | |
|---|---|
DigiKey Part Number | 67-2052-ND |
Manufacturer | |
Manufacturer Product Number | LXP-LIGHTENGINE-B |
Description | LED LIGHT ENGINE BLUE |
Customer Reference | |
Detailed Description | LED Driver Eval Boards - HBLED Stackable Board, Blue, 5 lm, 3.2V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | HBLED Stackable Board, Blue, 5 lm, 3.2V | |
Utilized IC / Part | LED Driver Eval Boards | |
Note | - |




