


MAAM-011229-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1802-2-ND - Tape & Reel (TR) 1465-1802-1-ND - Cut Tape (CT) 1465-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011229-TR1000 |
Description | IC RF AMP 50MHZ-4GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 4GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011229-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 18.5dBm | |
Gain | 18dB | |
Noise Figure | 2.1dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,23200 € | 32,32 € |
| 25 | 3,05560 € | 76,39 € |
| 100 | 2,81360 € | 281,36 € |
| 250 | 2,66860 € | 667,15 € |
| 500 | 2,56618 € | 1283,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,46966 € | 2469,66 € |
| 2 000 | 2,37874 € | 4757,48 € |
| 3 000 | 2,32802 € | 6984,06 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |










