
MAOC-113900-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-113900-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAOC-113900-TR0500 |
Description | VCO 13.9GHZ 1.5V-12.5V 5MMX5MM |
Customer Reference | |
Detailed Description | 13.9GHz Center Frequency 1.5 V ~ 12.5 V Voltage Controlled Oscillator 8 dBm -52 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 13.4 ~ 14.4GHz | |
Frequency - Center | 13.9GHz | |
Voltage - Supply | - | |
Tuning Voltage (VDC) | 1.5 V ~ 12.5 V | |
2nd Harmonic, Typ (dBc) | -52 | |
Icc Max | 120mA | |
Pushing (MHz/V) | 18 | |
Power (dBm) | 8 | |
Phase Noise Typ (dBc/Hz) | -83 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.041" (1.04mm) |

