
66254425332 | |
|---|---|
DigiKey Part Number | 3713-66254425332-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254425332 |
Description | ABRASIVE DISC CER ALUM MED 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Medium 120 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,08520 € | 77,13 € |
| Unit Price without VAT: | 3,08520 € |
|---|---|
| Unit Price with VAT: | 3,70224 € |

