
69957306734 | |
|---|---|
DigiKey Part Number | 3713-69957306734-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957306734 |
Description | BELT ZIRCONIA ALUM FINE 75"X37" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Fine 180 37.00" (939.80mm) X 75.00" (1.91m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Fine | |
Abrasive Grit | 180 | |
Color | Blue | |
Width | 37.00" (939.80mm) | |
Length | 75.00" (1.91m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 142,60200 € | 713,01 € |
| Unit Price without VAT: | 142,60200 € |
|---|---|
| Unit Price with VAT: | 171,12240 € |

