


UW-100 | |
|---|---|
DigiKey Part Number | 133-UW-100-ND |
Manufacturer | |
Manufacturer Product Number | UW-100 |
Description | CORDLESS VINYL/LINOLEUM WELD KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Welding Kit Black, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun Welding Kit | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | Battery Cartridge, Case, Ejector Spanner, Floor Welder, Nozzle Cleaner, Wrench | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,78000 € | 323,78 € |
| 5 | 300,12400 € | 1500,62 € |
| 10 | 290,49000 € | 2904,90 € |
| 25 | 278,23480 € | 6955,87 € |
| Unit Price without VAT: | 323,78000 € |
|---|---|
| Unit Price with VAT: | 388,53600 € |



