
PRMT21-18305-30 | |
|---|---|
DigiKey Part Number | 2225-PRMT21-18305-30-ND |
Manufacturer | |
Manufacturer Product Number | PRMT21-18305-30 |
Description | PROMETHEUS THERMAL HARVESTING MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 40mW @ 23°C 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEG (Thermoelectric Generator) | |
Size / Dimension | Rectangular - 30.00mm L x 18.00mm W | |
Qmax @ Th | 40mW @ 23°C | |
Delta Tmax @ Th | 36°C @ 23°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Operating Temperature | 150°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 € | 87,57 € |
| 5 | 82,27400 € | 411,37 € |
| 10 | 80,09300 € | 800,93 € |
| 25 | 77,29800 € | 1932,45 € |
| 50 | 75,24960 € | 3762,48 € |
| 100 | 73,25550 € | 7325,55 € |
| Unit Price without VAT: | 87,57000 € |
|---|---|
| Unit Price with VAT: | 105,08400 € |

